RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
RS Stock No.: 237-5264Brand: RS PRO
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
ATO/ATC 19x18.6mm
Current Rating
30A
Voltage Rating
32V dc
Lead Wire Length
100mm
International Protection Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₹ 2,625.95
Each (Exc. GST)
₹ 3,098.62
Each (Including GST)
RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,625.95
Each (Exc. GST)
₹ 3,098.62
Each (Including GST)
RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
ATO/ATC 19x18.6mm
Current Rating
30A
Voltage Rating
32V dc
Lead Wire Length
100mm
International Protection Rating
IP65
Country of Origin
China